KJB6T17M26SNL vs KJB6T17F26SNL feature comparison

KJB6T17M26SNL ITT Interconnect Solutions

Buy Now Datasheet

KJB6T17F26SNL ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers 980-0008-871,AS39029/56-351 980-0008-871,AS39029/56-351
Contact Quantities 26 26
Contact Sizes 20 20
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 80 80
Other Description STRAIGHT PLUG STRAIGHT PLUG
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
Insulator Material PLASTIC PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL NICKEL
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number 17-26 17-26
Base Number Matches 1 1
Pbfree Code Yes
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Material ALUMINUM ALLOY

Compare KJB6T17M26SNL with alternatives

Compare KJB6T17F26SNL with alternatives