Part Details for KJB6T17F26SNL by ITT Interconnect Solutions
Overview of KJB6T17F26SNL by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KJB6T17F26SNL
KJB6T17F26SNL CAD Models
KJB6T17F26SNL Part Data Attributes
|
KJB6T17F26SNL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJB6T17F26SNL
ITT Interconnect Solutions
CONN PLG HSG FMALE 26POS INLINE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 980-0008-871,AS39029/56-351 | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 17-26 |
Alternate Parts for KJB6T17F26SNL
This table gives cross-reference parts and alternative options found for KJB6T17F26SNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJB6T17F26SNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26ZE26SNL | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | KJB6T17F26SNL vs D38999/26ZE26SNL |
8D517K26SNL | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | KJB6T17F26SNL vs 8D517K26SNL |
D38999/26WE26SNL | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | KJB6T17F26SNL vs D38999/26WE26SNL |
D38999/26FE26SNL | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | KJB6T17F26SNL vs D38999/26FE26SNL |
8D517J26SNL | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | KJB6T17F26SNL vs 8D517J26SNL |
D38999/26SE26SNL | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | KJB6T17F26SNL vs D38999/26SE26SNL |
D38999/26LE26SNL | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | KJB6T17F26SNL vs D38999/26LE26SNL |
KJB6T17J26SNL | ITT Interconnect Solutions | Check for Price | CONN PLG HSG FMALE 26POS INLINE | KJB6T17F26SNL vs KJB6T17J26SNL |
KJA6T17F26SNL | ITT Interconnect Solutions | $294.9019 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | KJB6T17F26SNL vs KJA6T17F26SNL |
8D517W26SNL | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | KJB6T17F26SNL vs 8D517W26SNL |