KJA7Y23N35PN vs D38999/24MH35HN feature comparison

KJA7Y23N35PN ITT Interconnect Solutions

Buy Now Datasheet

D38999/24MH35HN Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant compliant
Additional Feature POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material STEEL COMPOSITE
Total Number of Contacts 100 100
Base Number Matches 1 4
Pbfree Code No
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
Contact Quantities 100
Contact Sizes 22D
Degrees of Rotation 80
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Shell Size H
Termination Type CRIMP
Unique Insert Number H35

Compare KJA7Y23N35PN with alternatives

Compare D38999/24MH35HN with alternatives