KJA7Y23N35PN
vs
D38999/24ZH35PN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
compliant
unknown
Additional Feature
POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mounting Type
PANEL
CABLE AND PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
NICKEL
ZINC NICKEL
Shell Material
STEEL
ALUMINUM ALLOY
Total Number of Contacts
100
100
Base Number Matches
1
6
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Quantities
100
Contact Sizes
22D
Degrees of Rotation
80
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
N
Shell Size
H
Termination Type
CRIMP
Unique Insert Number
H35
Compare KJA7Y23N35PN with alternatives
Compare D38999/24ZH35PN with alternatives