KJA7Y23N35PN vs KJA7T23W35PN feature comparison

KJA7Y23N35PN ITT Interconnect Solutions

Buy Now Datasheet

KJA7T23W35PN ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Additional Feature POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mounting Type PANEL CABLE
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material STEEL ALUMINUM ALLOY
Total Number of Contacts 100 100
Base Number Matches 1 2
Factory Lead Time 24 Weeks
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Shell Size 23
Termination Type CRIMP

Compare KJA7Y23N35PN with alternatives

Compare KJA7T23W35PN with alternatives