KJA7Y21N16PB vs D38999/24SG16PX feature comparison

KJA7Y21N16PB ITT Interconnect Solutions

Buy Now Datasheet

D38999/24SG16PX Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code compliant unknown
Additional Feature POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material STEEL STAINLESS STEEL
Total Number of Contacts 16 16
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 16
Contact Sizes 16
Degrees of Rotation 49
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FIRE RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization B
Shell Size G
Termination Type CRIMP
Unique Insert Number G16

Compare KJA7Y21N16PB with alternatives

Compare D38999/24SG16PX with alternatives