KJA7Y21N16PB vs HRC94WG16PB feature comparison

KJA7Y21N16PB ITT Interconnect Solutions

Buy Now Datasheet

HRC94WG16PB Hypertronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ITT CANNON HYPERTRONICS CORP
Reach Compliance Code compliant unknown
Additional Feature POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL OLIVE DRAB CADMIUM
Shell Material STEEL ALUMINUM ALLOY
Total Number of Contacts 16 16
Base Number Matches 1 2
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Empty Shell NO
Environmental Characteristics FLUID/IMMERSION RESISTANT
Filter Feature NO
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Shell Size G
Termination Type CRIMP

Compare KJA7Y21N16PB with alternatives