KIA78S24P vs TS78M24LACPRO feature comparison

KIA78S24P KEC

Buy Now Datasheet

TS78M24LACPRO Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEC CORP TAIWAN SEMICONDUCTOR CO LTD
Part Package Code TO-92
Package Description TO-92, 3 PIN ROHS COMPLIANT, TO-252, DPAK-3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 38 V 38 V
Input Voltage-Min 27.5 V 27 V
JESD-30 Code O-XBCY-T3 R-PSSO-G2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.15 A
Output Voltage1-Max 25.2 V 25.96 V
Output Voltage1-Min 22.8 V 23.07 V
Output Voltage1-Nom 24 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92 TO-252
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM SINGLE
Voltage Tolerance-Max 5%
Base Number Matches 1 1
Length 6.525 mm
Package Equivalence Code SMSIP3H,.38,90TB
Seated Height-Max 2.6 mm
Terminal Pitch 2.3 mm
Width 5.5 mm

Compare KIA78S24P with alternatives

Compare TS78M24LACPRO with alternatives