TS78M24LACPRO vs LM78L24Q feature comparison

TS78M24LACPRO Taiwan Semiconductor

Buy Now Datasheet

LM78L24Q Imagis Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD IMAGIS CO LTD
Package Description ROHS COMPLIANT, TO-252, DPAK-3 SOT-89, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 38 V 38 V
Input Voltage-Min 27 V 27 V
JESD-30 Code R-PSSO-G2 R-PSSO-F3
Length 6.525 mm 4.5 mm
Number of Functions 1 1
Number of Terminals 2 3
Output Voltage1-Max 25.96 V 25.2 V
Output Voltage1-Min 23.07 V 22.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 HSOF
Package Equivalence Code SMSIP3H,.38,90TB TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.6 mm 1.7 mm
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Pitch 2.3 mm 1.5 mm
Terminal Position SINGLE SINGLE
Width 5.5 mm 2.5 mm
Base Number Matches 1 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A
Output Voltage1-Nom 24 V
Technology BIPOLAR
Voltage Tolerance-Max 5%

Compare TS78M24LACPRO with alternatives

Compare LM78L24Q with alternatives