KIA78D050PI vs NJU7200L45(T2) feature comparison

KIA78D050PI KEC

Buy Now Datasheet

NJU7200L45(T2) New Japan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEC CORP NEW JAPAN RADIO CO LTD
Part Package Code TO-220IS TO-92
Package Description TO-220IS, 3 PIN TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.5 V 0.5 V
Dropout Voltage1-Nom 0.3 V 0.22 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 6 V 5.5 V
JESD-30 Code R-XSFM-T3 O-PBCY-T3
Load Regulation-Max 0.02% 0.12%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 75 °C
Operating Temperature TJ-Min -25 °C
Output Current1-Max 1 A 0.04 A
Output Voltage1-Max 5.17 V 4.725 V
Output Voltage1-Min 4.83 V 4.275 V
Output Voltage1-Nom 5 V 4.5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFM TO-92
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 3.4% 5%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare KIA78D050PI with alternatives

Compare NJU7200L45(T2) with alternatives