KIA78D050PI vs NJU7200U52(TE1) feature comparison

KIA78D050PI KEC

Buy Now Datasheet

NJU7200U52(TE1) New Japan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer KEC CORP NEW JAPAN RADIO CO LTD
Part Package Code TO-220IS SOT-89
Package Description TO-220IS, 3 PIN ,
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.5 V 0.45 V
Dropout Voltage1-Nom 0.3 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 6 V 6.2 V
JESD-30 Code R-XSFM-T3 R-PSSO-F3
Load Regulation-Max 0.02%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 75 °C
Operating Temperature TJ-Min -25 °C
Output Current1-Max 1 A
Output Voltage1-Max 5.17 V 5.46 V
Output Voltage1-Min 4.83 V 4.94 V
Output Voltage1-Nom 5 V 5.2 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFM SOF
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR CMOS
Terminal Form THROUGH-HOLE FLAT
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3.4% 5%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e6
Length 4.5 mm
Package Equivalence Code TO-243
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.65 mm
Terminal Finish TIN BISMUTH
Terminal Pitch 1.5 mm
Width 2.5 mm

Compare KIA78D050PI with alternatives

Compare NJU7200U52(TE1) with alternatives