KIA431BF-RTF/P
vs
KIA431TRTK/P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KEC CORP
KEC CORP
Package Description
,
VSSOP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-G3
R-PDSO-G5
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
36 V
2.55 V
Output Voltage-Min
2.4825 V
2.44 V
Output Voltage-Nom
2.495 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
VSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Seated Height-Max
0.6 mm
0.96 mm
Supply Voltage-Max (Vsup)
2.507 V
Supply Voltage-Min (Vsup)
2.482 V
Supply Voltage-Nom (Vsup)
2.495 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
888 ppm/°C
96.19 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.5 mm
0.95 mm
Terminal Position
SINGLE
DUAL
Trim/Adjustable Output
YES
YES
Width
2.5 mm
1.6 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
5
Length
2.9 mm
Package Equivalence Code
TSOP5/6,.11,38
Voltage Tolerance-Max
2.2%
Compare KIA431BF-RTF/P with alternatives
Compare KIA431TRTK/P with alternatives