KIA431ATRTK/H
vs
KIA431AF-RTF/P
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KEC CORP
|
KEC CORP
|
Part Package Code |
SOIC
|
|
Package Description |
VSSOP,
|
,
|
Pin Count |
5
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G5
|
R-PSSO-G3
|
Length |
2.9 mm
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.52 V
|
36 V
|
Output Voltage-Min |
2.47 V
|
2.47 V
|
Output Voltage-Nom |
2.495 V
|
2.495 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
SOP
|
Package Equivalence Code |
TSOP5/6,.11,38
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Seated Height-Max |
0.96 mm
|
0.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
96.19 ppm/°C
|
888 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
1.5 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Trim/Adjustable Output |
YES
|
NO
|
Voltage Tolerance-Max |
1%
|
|
Width |
1.6 mm
|
2.5 mm
|
Base Number Matches |
2
|
3
|
Supply Voltage-Max (Vsup) |
|
2.52 V
|
Supply Voltage-Min (Vsup) |
|
2.47 V
|
Supply Voltage-Nom (Vsup) |
|
2.495 V
|
|
|
|
Compare KIA431ATRTK/H with alternatives
Compare KIA431AF-RTF/P with alternatives