KIA431AMRTK/P vs KIA431TRTK/P feature comparison

KIA431AMRTK/P KEC

Buy Now Datasheet

KIA431TRTK/P KEC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEC CORP KEC CORP
Part Package Code SOT-23 SOIC
Package Description LSSOP, VSSOP,
Pin Count 3 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Candidate List Date 2020-01-16 2020-01-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G5
Length 2.93 mm 2.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 36 V 2.55 V
Output Voltage-Min 2.47 V 2.44 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.3 mm 0.96 mm
Supply Voltage-Max (Vsup) 2.52 V
Supply Voltage-Min (Vsup) 2.47 V
Supply Voltage-Nom (Vsup) 2.495 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 888 ppm/°C 96.19 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Width 1.3 mm 1.6 mm
Base Number Matches 1 1
Package Equivalence Code TSOP5/6,.11,38
Voltage Tolerance-Max 2.2%

Compare KIA431AMRTK/P with alternatives

Compare KIA431TRTK/P with alternatives