KIA431AFRTF/P vs KIA431AAT/H feature comparison

KIA431AFRTF/P KEC

Buy Now Datasheet

KIA431AAT/H KEC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEC CORP KEC CORP
Part Package Code SOT-89 TO-92
Package Description , TO-92,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PSSO-G3 O-MBCY-W3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 36 V 36 V
Output Voltage-Min 2.47 V 2.47 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP TO-92
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Seated Height-Max 0.6 mm
Supply Voltage-Max (Vsup) 2.52 V 2.52 V
Supply Voltage-Min (Vsup) 2.47 V 2.47 V
Supply Voltage-Nom (Vsup) 2.495 V 2.495 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 888 ppm/°C 888 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING WIRE
Terminal Pitch 1.5 mm
Terminal Position SINGLE BOTTOM
Trim/Adjustable Output NO YES
Width 2.5 mm
Base Number Matches 1 1

Compare KIA431AFRTF/P with alternatives

Compare KIA431AAT/H with alternatives