KHSC611BT
vs
KSC621J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Body Breadth
5.3 mm
6.2 mm
Body Height
3.4 mm
2.9 mm
Body Length or Diameter
6 mm
6.2 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
1 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@32VDC
Contact Voltage(DC)-Max
24 V
32 V
Electrical Life
100000 Cycle(s)
300000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.06 N
1.65 N
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Packing Method
BOX
TR, 15 INCH
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Samacsys Manufacturer
C & K COMPONENTS
Actuator Travel
0.5 mm
Actuator Type
HARD TYPE
Center Contact Material
SILVER
Contact (DC) Max Power Rating R Load
1VA@32VDC
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250VAC V
End Contact Material
SILVER
Insulation Resistance
1000000000 Ω
Sealing
IP67
Solderability
REFLOW
Compare KHSC611BT with alternatives
Compare KSC621J with alternatives