KHAU-11A16B-48
vs
KHAU-11A12L-12
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Additional Feature
COIL OPERATE VOLTAGE(AC): 40.8 V
COIL OPERATE VOLTAGE(AC): 10.2 V
Body Breadth
21.82 mm
21.82 mm
Body Height
32.54 mm
32.54 mm
Body Length or Diameter
28.17 mm
28.17 mm
Coil Current(AC)-Max
0.03 A
0.1 A
Coil Operate Voltage(AC)
40.8 V
10.2 V
Coil Power
1200 mW
1200 mW
Coil Resistance
668 Ω
43 Ω
Coil Voltage(AC)-Max
48 V
12 V
Coil Voltage-Nom
48 V
12 V
Coil/Input Supply Type
AC
AC
Contact (AC) Max Rating R Load
1A@120VAC
5A@120VAC
Contact Current(AC)-Max
1 A
5 A
Contact Current(DC)-Max
1 A
5 A
Contact (DC) Max Rating R Load
1A@28VDC
5A@28VDC
Contact Resistance
200 mΩ
100 mΩ
Contact Voltage(AC)-Max
120 V
120 V
Contact Voltage(DC)-Max
28 V
28 V
Electrical Life
10000000 Cycle(s)
10000000 Cycle(s)
End Contact Material
Silver
Silver Cadmium Oxide
End Contact Plating
GOLD
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
SOCKET MOUNT
SOCKET MOUNT
Number of Terminals
8
8
Operate Time
13 ms
13 ms
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-45 °C
-45 °C
Physical Dimension
28.17mm x 21.82mm x 32.54mm
28.17mm x 21.82mm x 32.54mm
Reference Standard
CSA; UL
CSA; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
6 ms
6 ms
Surface Mount
NO
NO
Terminal Length
0.008001016002032004 inch
0.008001016002032004 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare KHAU-11A16B-48 with alternatives
Compare KHAU-11A12L-12 with alternatives