KHAU-11A16B-48 vs KHAU-11A12L-48 feature comparison

KHAU-11A16B-48 TE Connectivity

Buy Now Datasheet

KHAU-11A12L-48 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Additional Feature COIL OPERATE VOLTAGE(AC): 40.8 V COIL OPERATE VOLTAGE(AC): 40.8 V
Body Breadth 21.82 mm 21.82 mm
Body Height 32.54 mm 32.54 mm
Body Length or Diameter 28.17 mm 28.17 mm
Coil Current(AC)-Max 0.03 A 0.03 A
Coil Operate Voltage(AC) 40.8 V 40.8 V
Coil Power 1200 mW 1200 mW
Coil Resistance 668 Ω 668 Ω
Coil Voltage(AC)-Max 48 V 48 V
Coil Voltage-Nom 48 V 48 V
Coil/Input Supply Type AC AC
Contact (AC) Max Rating R Load 1A@120VAC 5A@120VAC
Contact Current(AC)-Max 1 A 5 A
Contact Current(DC)-Max 1 A 5 A
Contact (DC) Max Rating R Load 1A@28VDC 5A@28VDC
Contact Resistance 200 mΩ 100 mΩ
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 10000000 Cycle(s) 10000000 Cycle(s)
End Contact Material Silver Silver Cadmium Oxide
End Contact Plating GOLD
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature SOCKET MOUNT SOCKET MOUNT
Number of Terminals 8 8
Operate Time 13 ms 13 ms
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -45 °C -45 °C
Physical Dimension 28.17mm x 21.82mm x 32.54mm 28.17mm x 21.82mm x 32.54mm
Reference Standard CSA; UL CSA; UL
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 6 ms 6 ms
Surface Mount NO NO
Terminal Length 0.008001016002032004 inch 0.008001016002032004 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare KHAU-11A16B-48 with alternatives

Compare KHAU-11A12L-48 with alternatives