KHA472KN59CHBCA vs KHA472KN59DHDZA feature comparison

KHA472KN59CHBCA KEMET Corporation

Buy Now

KHA472KN59DHDZA KEMET Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 5718 , 5718
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2023-06-14 2023-06-14
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02 CMRT V4.01b
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 17.5 mm 17.5 mm
Length 14.5 mm 14.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Series K K
Size Code 5718 5718
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5 mm 7.5 mm
Width 4.5 mm 4.5 mm
Base Number Matches 1 1

Compare KHA472KN59CHBCA with alternatives

Compare KHA472KN59DHDZA with alternatives