KG688M1A vs NRWP682M10V16X25SPF feature comparison

KG688M1A Man Yue Technology Holdings Ltd

Buy Now Datasheet

NRWP682M10V16X25SPF NIC Components Corp

Buy Now Datasheet
Contact Manufacturer Active
MAN YUE ELECTRONICS CO LTD NIC COMPONENTS CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
6800 µF 6800 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
16 mm 16 mm
ALUMINUM ALUMINUM (WET)
25 mm 25 mm
KG(10V)
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
POLARIZED POLARIZED
20% 20%
10 V 10 V
KG(10V)
7.5 mm 7.5 mm
1 1
Yes
80 mΩ
THROUGH HOLE MOUNT
Bulk
1700 mA
NO
WIRE

Compare KG688M1A with alternatives

Compare NRWP682M10V16X25SPF with alternatives