KG688M1A vs 10PX6800MEFC16X25 feature comparison

KG688M1A Man Yue Technology Holdings Ltd

Buy Now Datasheet

10PX6800MEFC16X25 Rubycon Corporation

Buy Now Datasheet
Contact Manufacturer Active
MAN YUE ELECTRONICS CO LTD RUBYCON CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
6800 µF 6800 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
16 mm 16 mm
ALUMINUM ALUMINUM (WET)
25 mm 25 mm
KG(10V)
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
POLARIZED POLARIZED
20% 20%
10 V 10 V
KG(10V)
7.5 mm 7.5 mm
1 1
Yes
0.68 mA
THROUGH HOLE MOUNT
CYLINDRICAL PACKAGE
Bulk
1700 mA
NO
0.36
WIRE

Compare KG688M1A with alternatives

Compare 10PX6800MEFC16X25 with alternatives