KG383A2JKA2836CV02 vs KG380A2KAA2836CV02 feature comparison

KG383A2JKA2836CV02 APEM Inc

Buy Now Datasheet

KG380A2KAA2836CV02 APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type ROCKER ROCKER
Body Breadth 20 mm 20 mm
Body Height 35.5 mm 35.5 mm
Body Length or Diameter 43.7 mm 43.7 mm
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@12VDC 10A@12VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
Illumination GREEN AND RED LED GREEN AND RED LED
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -10 °C -10 °C
Packing Method BULK BULK
Sealing IP65 IP65
Surface Mount NO NO
Switch Action LATCHED AND MOMENTARY LATCHED AND MOMENTARY
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type QUICK CONNECT SCREW
Base Number Matches 1 1

Compare KG383A2JKA2836CV02 with alternatives

Compare KG380A2KAA2836CV02 with alternatives