KG383A2JKA2836CV02
vs
KG383A2XXA21XXCV01
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
ROCKER
ROCKER
Body Breadth
20 mm
20 mm
Body Height
35.5 mm
35.5 mm
Body Length or Diameter
43.7 mm
43.7 mm
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@12VDC
10A@12VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
Illumination
GREEN AND RED LED
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-10 °C
-10 °C
Packing Method
BULK
BULK
Sealing
IP65
IP65
Surface Mount
NO
NO
Switch Action
LATCHED AND MOMENTARY
LATCHED AND MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare KG383A2JKA2836CV02 with alternatives
Compare KG383A2XXA21XXCV01 with alternatives