KF66X-A26P-O vs 17BH-026-P-AM-1-10 feature comparison

KF66X-A26P-O Kycon Inc

Buy Now Datasheet

17BH-026-P-AM-1-10 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYCON INC AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD FLASH TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
Base Number Matches 1 1
Pbfree Code No
Insulator Material GLASS FILLED POLYETHYLENE
Shell Finish TIN
Shell Material STEEL
UL Flammability Code 94V-0

Compare KF66X-A26P-O with alternatives

Compare 17BH-026-P-AM-1-10 with alternatives