KF66X-A26P-O
vs
L717HDA26PD2CH4RC309
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KYCON INC
AMPHENOL CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH
GOLD
Contact Finish Termination
GOLD FLASH
GOLD
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
2/A
2/A
Termination Type
SOLDER
SOLDER
Total Number of Contacts
26
26
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
STANDARD: MIL-C-24308
Insulator Material
GLASS FILLED POLYETHYLENE
Shell Finish
NICKEL
Shell Material
STEEL
UL Flammability Code
94V-0
Compare KF66X-A26P-O with alternatives
Compare L717HDA26PD2CH4RC309 with alternatives