KES46 vs 10046971-038LF feature comparison

KES46 AUK Contractors Co Ltd

Buy Now Datasheet

10046971-038LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AUK CONTRACTORS CO LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.354 inch 0.368 inch
Body Depth 0.472 inch 0.61 inch
Body Length 4.43 inch 2.559 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Design PREASSEM CONN
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Color BLUE BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
Mating Contact Pitch 0.156 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .115-.125 LOCKING
Mounting Option 2 LOCKING
Mounting Type PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 120 °C 105 °C
Operating Temperature-Min -55 °C -5 °C
Rated Current (Signal) 3 A 7 A
Reference Standard UL UL,CSA,TUV
Terminal Length 0.189 inch 0.157 inch
Termination Type SOLDER LUG SOLDER
Total Number of Contacts 46 46
Base Number Matches 1 2
Rohs Code Yes
Body/Shell Style RECEPTACLE
Contact Finish Mating AU ON NI
Durability 200 Cycles
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Plating Thickness 30u inch
Terminal Pitch 2.54 mm

Compare KES46 with alternatives

Compare 10046971-038LF with alternatives