KCO-731-25.0000MHZ-OUT21-STBY1
vs
MCSOV/TCJ25MHZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Fall Time-Max |
5 ns
|
7 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
-10 °C
|
-55 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
|
Physical Dimension |
7.5mm x 5mm x 1.6mm
|
14.1mm x 9.3mm x 2.4mm
|
Rise Time-Max |
5 ns
|
7 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
|
|
|
Compare KCO-731-25.0000MHZ-OUT21-STBY1 with alternatives
Compare MCSOV/TCJ25MHZ with alternatives