KBPC608 vs KBPC608G feature comparison

KBPC608 Sensitron Semiconductors

Buy Now Datasheet

KBPC608G Surge Components Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR SURGE COMPONENTS INC
Package Description PLASTIC, KBPC-6, 4 PIN S-PUFM-W4
Pin Count 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code S-PUFM-W4 S-PUFM-W4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 125 A 160 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 39 9
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 800 V
Forward Voltage-Max (VF) 1 V

Compare KBPC608 with alternatives