KBPC608 vs GBPC2510W feature comparison

KBPC608 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

GBPC2510W New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
Non-rep Pk Forward Current-Max 150 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 6 A 25 A
Rep Pk Reverse Voltage-Max 800 V 1000 V
Surface Mount NO NO
Base Number Matches 39 25
JESD-30 Code S-XUFM-W4
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style FLANGE MOUNT
Power Dissipation-Max 83.3 W
Reverse Current-Max 5 µA
Reverse Test Voltage 1000 V
Terminal Form WIRE
Terminal Position UPPER

Compare KBPC608 with alternatives