KBPC3504WM
vs
CBR35-040PWLEADFREE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.2 V
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
35 A
35 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
400 V
400 V
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
S-PUFM-W4
Pin Count
4
Manufacturer Package Code
CASE FPW
HTS Code
8541.10.00.80
Breakdown Voltage-Min
400 V
Diode Element Material
SILICON
JESD-30 Code
S-PUFM-W4
Number of Terminals
4
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Form
WIRE
Terminal Position
UPPER
Compare KBPC3504WM with alternatives
Compare CBR35-040PWLEADFREE with alternatives