Part Details for KBPC3504WM by Diotec Semiconductor AG
Overview of KBPC3504WM by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC3504WM
KBPC3504WM CAD Models
KBPC3504WM Part Data Attributes
|
KBPC3504WM
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC3504WM
Diotec Semiconductor AG
Bridge Rectifier Diode, 35A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V |
Alternate Parts for KBPC3504WM
This table gives cross-reference parts and alternative options found for KBPC3504WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3504WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBU35G | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 35A, 400V V(RRM), | KBPC3504WM vs GBU35G |
GBPC3504-W | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 400V V(RRM), | KBPC3504WM vs GBPC3504-W |
KBPC3504W | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 400V V(RRM), | KBPC3504WM vs KBPC3504W |
SB354W | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 35A, 400V V(RRM), | KBPC3504WM vs SB354W |
GBPC3504-S | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 400V V(RRM), | KBPC3504WM vs GBPC3504-S |
GBPC3504-T | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 400V V(RRM), | KBPC3504WM vs GBPC3504-T |
KBPC3504(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 35A, 400V V(RRM), | KBPC3504WM vs KBPC3504(W) |
GBPC3504-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 35A, 400V V(RRM), | KBPC3504WM vs GBPC3504-BP |
GBPC3504-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 35A, 400V V(RRM), | KBPC3504WM vs GBPC3504-BP-HF |
SB354G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 35A, 400V V(RRM), | KBPC3504WM vs SB354G |