KBPC3504P-G vs 26MB60A feature comparison

KBPC3504P-G Sensitron Semiconductors

Buy Now Datasheet

26MB60A Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR VISHAY INTERTECHNOLOGY INC
Package Description PLASTIC, KBPC-P, 4 PIN ROHS COMPLIANT, MODULE-4
Pin Count 4 4
Reach Compliance Code compliant not_compliant
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code S-PUFM-D4 S-XUFM-D4
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Pk Forward Current-Max 400 A 350 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 35 A 25 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 600 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 3
Part Package Code MODULE
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 9 Weeks
Forward Voltage-Max (VF) 1.1 V
Reference Standard UL RECOGNIZED

Compare KBPC3504P-G with alternatives