KBPC3504P-G
vs
KBPC35-04
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
GOLDENTECH DISCRETE SEMICONDUCTOR INC
Package Description
PLASTIC, KBPC-P, 4 PIN
Pin Count
4
Reach Compliance Code
compliant
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
JESD-30 Code
S-PUFM-D4
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
35 A
35 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
400 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
7
ECCN Code
EAR99
Breakdown Voltage-Min
400 V
Forward Voltage-Max (VF)
1.2 V
Compare KBPC3504P-G with alternatives