KBPC35-04 vs GBPC3504 feature comparison

KBPC35-04 Goldentech Discrete Semiconductor Inc

Buy Now Datasheet

GBPC3504 Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GOLDENTECH DISCRETE SEMICONDUCTOR INC CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 400 V 400 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Base Number Matches 7 26
Rohs Code Yes
Peak Reflow Temperature (Cel) 260

Compare GBPC3504 with alternatives