GBPC3504
vs
GBPC3504-BP-HF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Not Recommended
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
400 V
400 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
35 A
35 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
400 V
400 V
Surface Mount
NO
NO
Base Number Matches
26
1
HTS Code
8541.10.00.80
Diode Element Material
SILICON
JESD-30 Code
S-PUFM-D4
Moisture Sensitivity Level
1
Number of Terminals
4
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Reference Standard
UL RECOGNIZED
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare GBPC3504 with alternatives
Compare GBPC3504-BP-HF with alternatives