KBPC2506W-G vs MB256W feature comparison

KBPC2506W-G Sensitron Semiconductors

Buy Now Datasheet

MB256W International Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR INTERNATIONAL SEMICONDUCTOR INC
Package Description S-PUFM-W4 S-MUFM-W4
Pin Count 4
Reach Compliance Code compliant unknown
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code S-PUFM-W4 S-MUFM-W4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 400 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 25 A 25 A
Package Body Material PLASTIC/EPOXY METAL
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 15
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 1.1 V

Compare KBPC2506W-G with alternatives

Compare MB256W with alternatives