KBPC1508W
vs
KBPC606
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
GENERAL SEMICONDUCTOR INC
Package Description
S-PUFM-W4
Pin Count
4
Reach Compliance Code
compliant
unknown
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
JESD-30 Code
S-PUFM-W4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
300 A
150 A
Number of Elements
4
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
15 A
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
600 V
Surface Mount
NO
NO
Terminal Form
WIRE
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
7
1
ECCN Code
EAR99
Forward Voltage-Max (VF)
1.2 V
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare KBPC1508W with alternatives
Compare KBPC606 with alternatives