KBPC1508 vs DB1508 feature comparison

KBPC1508 Micro Electronics Ltd

Buy Now Datasheet

DB1508 Diotec Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MICRO ELECTRONICS LTD DIOTEC ELECTRONICS CORP
Package Description CASE R-13, 4 PIN S-PUFM-D4
Reach Compliance Code unknown unknown
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-XUFM-D4 S-PUFM-D4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 15 A 15 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 12
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 800 V
Case Connection ISOLATED
Operating Temperature-Max 125 °C
Reference Standard UL RECOGNIZED
Technology AVALANCHE

Compare KBPC1508 with alternatives

Compare DB1508 with alternatives