KBPC1508 vs MB1505 feature comparison

KBPC1508 Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet

MB1505 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD SEMITRON
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 800 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 300 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 15 A 15 A
Rep Pk Reverse Voltage-Max 800 V 50 V
Surface Mount NO NO
Base Number Matches 34 17

Compare KBPC1508 with alternatives