KBPC15-10 vs GBPC15-10-G feature comparison

KBPC15-10 Capar Components Corp

Buy Now Datasheet

GBPC15-10-G Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CAPAR COMPONENTS CORP SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 8 2
Pbfree Code Yes
Rohs Code Yes
Package Description S-PUFM-D4
Pin Count 4
Manufacturer Package Code GBPC
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Breakdown Voltage-Min 1000 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
JESD-30 Code S-PUFM-D4
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare GBPC15-10-G with alternatives