GBPC15-10-G vs KBPC1510 feature comparison

GBPC15-10-G Sensitron Semiconductors

Buy Now Datasheet

KBPC1510 Micro Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICRO ELECTRONICS LTD
Package Description S-PUFM-D4 CASE R-13, 4 PIN
Pin Count 4
Manufacturer Package Code GBPC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Breakdown Voltage-Min 1000 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code S-PUFM-D4 S-XUFM-D4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 35
Forward Voltage-Max (VF) 1.1 V

Compare GBPC15-10-G with alternatives

Compare KBPC1510 with alternatives