KBPC15-06 vs MP358W feature comparison

KBPC15-06 Capar Components Corp

Buy Now Datasheet

MP358W Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CAPAR COMPONENTS CORP MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Base Number Matches 8 8
Package Description S-PUFM-W4
Pin Count 4
HTS Code 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code S-PUFM-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 400 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Output Current-Max 35 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position UPPER

Compare MP358W with alternatives