MP358W vs KBPC35-08W feature comparison

MP358W LRC Leshan Radio Co Ltd

Buy Now Datasheet

KBPC35-08W Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer LESHAN RADIO CO LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 800 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Base Number Matches 8 4
Pbfree Code No
Rohs Code No
Package Description S-PUFM-W4
Pin Count 4
HTS Code 8541.10.00.80
Diode Element Material SILICON
JESD-30 Code S-PUFM-W4
Moisture Sensitivity Level 1
Number of Terminals 4
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Form WIRE
Terminal Position UPPER

Compare MP358W with alternatives

Compare KBPC35-08W with alternatives