KBP04M vs KBP04M feature comparison

KBP04M Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

KBP04M General Instrument Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD GENERAL INSTRUMENT CORP
Package Description CASE KBPM, 4 PIN
Pin Count 4
Manufacturer Package Code CASE KBPM
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 400 V 400 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.3 V
JESD-30 Code R-PSIP-W4 R-PSIP-T4
JESD-609 Code e4
Non-rep Pk Forward Current-Max 50 A 30 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Terminal Finish SILVER
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 5 µA

Compare KBP04M with alternatives

Compare KBP04M with alternatives