There are no models available for this part yet.
Overview of KBP04M by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KBP04M by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for KBP04M by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Package Description
|
CASE KBPM, 4 PIN
|
Pin Count
|
4
|
Manufacturer Package Code
|
CASE KBPM
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
400 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PSIP-W4
|
JESD-609 Code
|
e4
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
SILVER
|
Terminal Form
|
WIRE
|
Terminal Position
|
SINGLE
|
Alternate Parts for KBP04M
This table gives cross-reference parts and alternative options found for KBP04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP04M-E4/51 | Diode Rectifier Bridge Single 400V 1.5A 4-Pin Case KBPM Bulk | Vishay Semiconductors | KBP04M vs KBP04M-E4/51 |
KBP04M-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | KBP04M vs KBP04M-LF |
KBP04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | KBP04M vs KBP04M |
KBP04M-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | KBP04M vs KBP04M-BP |
KBP04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Gulfsemi | KBP04M vs KBP04M |
KBP04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | KBP04M vs KBP04M |
KBP04M-E4/45 | Diode Rectifier Bridge Single 400V 1.5A 4-Pin Case KBPM Tube | Vishay Semiconductors | KBP04M vs KBP04M-E4/45 |
KBP04M-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | KBP04M vs KBP04M-G |
KBP04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, | General Instrument Corp | KBP04M vs KBP04M |
KBP04M-M4/51 | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | Vishay Intertechnologies | KBP04M vs KBP04M-M4/51 |