KBP02G vs KBP01M feature comparison

KBP02G Dean Technology

Buy Now Datasheet

KBP01M Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DEAN TECHNOLOGY INC WON-TOP ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 200 V 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-30 Code R-XSIP-W4 R-PSIP-W4
Non-rep Pk Forward Current-Max 75 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 2 A 1.5 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 100 V
Reverse Current-Max 0.000005 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Package Description PLASTIC, KBPM, SIP-4
Pin Count 4
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Operating Temperature-Min -55 °C
Terminal Finish TIN LEAD

Compare KBP02G with alternatives

Compare KBP01M with alternatives