KBP02G vs 2KBP04 feature comparison

KBP02G HVCA & CKE

Buy Now Datasheet

2KBP04 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer HV COMPONENT ASSOCIATES INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 200 V 400 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-30 Code R-XSIP-W4
Non-rep Pk Forward Current-Max 75 A 63 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 2 A 2 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 400 V
Reverse Current-Max 0.000005 µA
Surface Mount NO
Terminal Form WIRE
Terminal Position SINGLE
Base Number Matches 11 11
Case Connection ISOLATED
Operating Temperature-Min -40 °C

Compare KBP02G with alternatives