KBL08 vs GBU4K-M3/45 feature comparison

KBL08 Galaxy Microelectronics

Buy Now Datasheet

GBU4K-M3/45 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 800 V 800 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 4 A 3 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Base Number Matches 39 1
Package Description R-PSFM-T4
HTS Code 8541.10.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Case Connection ISOLATED
JESD-30 Code R-PSFM-T4
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Reference Standard UL RECOGNIZED
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare KBL08 with alternatives

Compare GBU4K-M3/45 with alternatives