KBL08 vs GBU4K-E3/51 feature comparison

KBL08 Galaxy Microelectronics

Buy Now Datasheet

GBU4K-E3/51 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 800 V 800 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 4 A 3 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Base Number Matches 39 2
Pbfree Code Yes
Package Description R-PSFM-T4
Pin Count 4
Manufacturer Package Code CASE GBU
HTS Code 8541.10.00.80
Case Connection ISOLATED
JESD-30 Code R-PSFM-T4
JESD-609 Code e3
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare KBL08 with alternatives

Compare GBU4K-E3/51 with alternatives