KBJ606G
vs
TS10K60
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
LESHAN RADIO CO LTD
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
JESD-609 Code |
e0
|
e3
|
Non-rep Pk Forward Current-Max |
120 A
|
150 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
6 A
|
10 A
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
10
|
1
|
Package Description |
|
R-PSFM-T4
|
HTS Code |
|
8541.10.00.80
|
Breakdown Voltage-Min |
|
600 V
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PSFM-T4
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare TS10K60 with alternatives